



UVK2A221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12605-1-ND - Cut Tape (CT) 493-12605-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A221MHD1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A221MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.50800 | $15.08 |
| 50 | $1.16540 | $58.27 |
| 100 | $1.05680 | $105.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.86984 | $434.92 |
| 1,000 | $0.81098 | $810.98 |
| 1,500 | $0.78127 | $1,171.90 |
| 2,500 | $0.74815 | $1,870.38 |
| 3,500 | $0.72869 | $2,550.41 |
| 5,000 | $0.70988 | $3,549.40 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |

