Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade




UVK1A682MHD1TN | |
|---|---|
DigiKey Part Number | 493-12552-1-ND - Cut Tape (CT) 493-12552-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A682MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5875 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1C682MHD1TN | Nichicon | 583 | 493-7456-1-ND | $2.90000 | Direct |
| UPA1A682MHD1TN | Nichicon | 348 | 493-4876-1-ND | $3.77000 | Upgrade |
| 860010280026 | Würth Elektronik | 135 | 732-8723-1-ND | $2.33000 | Direct |
| 860020280027 | Würth Elektronik | 49 | 732-860020280027CT-ND | $2.74000 | Upgrade |
| EEU-FR1A682B | Panasonic Industry | 254 | P15328CT-ND | $4.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.67300 | $16.73 |
| 50 | $1.29760 | $64.88 |
| 100 | $1.17880 | $117.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.05192 | $262.98 |
| 500 | $0.97452 | $487.26 |
| 750 | $0.93545 | $701.59 |
| 1,250 | $0.89190 | $1,114.88 |
| 1,750 | $0.86630 | $1,516.02 |
| 2,500 | $0.84156 | $2,103.90 |
| Unit Price without GST: | $2.58000 |
|---|---|
| Unit Price with GST: | $2.83800 |







