UVK0J332MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 681
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 452
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.21594
Datasheet

Parametric Equivalent


Nichicon
In Stock: 659
Unit Price: $0.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7,536
Unit Price: $0.74000
Datasheet

Upgrade


Panasonic Industry
In Stock: 729
Unit Price: $1.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,225
Unit Price: $1.26000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 380
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,183
Unit Price: $0.75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.20946
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 594
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,000
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,054
Unit Price: $1.20000
Datasheet
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UVK0J332MPD1TD

DigiKey Part Number
493-12543-1-ND - Cut Tape (CT)
493-12543-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK0J332MPD1TD
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK0J332MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Ripple Current @ High Frequency
1.3685 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.06800$10.68
50$0.81320$40.66
100$0.73250$73.25
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.59370$296.85
1,000$0.54998$549.98
1,500$0.52790$791.85
2,500$0.50328$1,258.20
3,500$0.48881$1,710.84
5,000$0.47483$2,374.15
Manufacturers Standard Package
Unit Price without GST:$1.67000
Unit Price with GST:$1.83700