UWS1H470MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66618
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 600
Unit Price: $1.85000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 840
Unit Price: $1.40000
Datasheet

Similar


Panasonic Industry
In Stock: 1,315
Unit Price: $1.26000
Datasheet

Similar


Panasonic Industry
In Stock: 209
Unit Price: $1.12000
Datasheet

Similar


Panasonic Industry
In Stock: 5,151
Unit Price: $1.02000
Datasheet

Similar


Panasonic Industry
In Stock: 4,981
Unit Price: $0.81000
Datasheet

Similar


Panasonic Industry
In Stock: 24,736
Unit Price: $0.74000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWS1H470MCL1GS

DigiKey Part Number
493-6200-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWS1H470MCL1GS
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWS1H470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
233.8 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes