



UUX1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-7452-2-ND - Tape & Reel (TR) 493-7452-1-ND - Cut Tape (CT) 493-7452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1H220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 67 mA @ 120 Hz | |
Ripple Current @ High Frequency | 111.89 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.51400 | $5.14 |
| 50 | $0.38200 | $19.10 |
| 100 | $0.33980 | $33.98 |
| 500 | $0.26734 | $133.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23119 | $231.19 |
| 2,000 | $0.21042 | $420.84 |
| 3,000 | $0.20935 | $628.05 |
| 5,000 | $0.20814 | $1,040.70 |
| 7,000 | $0.20636 | $1,444.52 |
| 10,000 | $0.20005 | $2,000.50 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

