



UUN1J470MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1J470MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1J470MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1J470MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1J470MNJ1MS |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1J470MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $1.84300 | $18.43 |
| 50 | $1.43340 | $71.67 |
| 100 | $1.30430 | $130.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.19680 | $239.36 |
| 400 | $1.10738 | $442.95 |
| 600 | $1.06228 | $637.37 |
| 1,000 | $1.01196 | $1,011.96 |
| 1,400 | $0.98240 | $1,375.36 |
| 2,000 | $0.95383 | $1,907.66 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.10200 |

