



UUN1J221MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1J221MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1J221MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1J221MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1J221MNJ1MS |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1J221MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 660 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.19300 | $31.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $2.41507 | $181.13 |
| 150 | $2.23013 | $334.52 |
| 225 | $2.13684 | $480.79 |
| 375 | $2.03283 | $762.31 |
| 525 | $1.97168 | $1,035.13 |
| 750 | $1.91260 | $1,434.45 |
| Unit Price without GST: | $4.77000 |
|---|---|
| Unit Price with GST: | $5.24700 |

