



UUL1H470MNL1GS | |
|---|---|
DigiKey Part Number | 493-9526-2-ND - Tape & Reel (TR) 493-9526-1-ND - Cut Tape (CT) 493-9526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H470MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 138 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.89500 | $8.95 |
| 50 | $0.67660 | $33.83 |
| 100 | $0.60790 | $60.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.48890 | $244.45 |
| 1,000 | $0.45141 | $451.41 |
| 1,500 | $0.43249 | $648.74 |
| 2,500 | $0.41138 | $1,028.45 |
| 3,500 | $0.39898 | $1,396.43 |
| 5,000 | $0.38699 | $1,934.95 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.56200 |

