



UUJ2C470MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2C470MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2C470MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2C470MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2C470MNJ1MS |
Description | CAP ALUM 47UF 20% 160V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2C470MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 416 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $1.95200 | $19.52 |
| 50 | $1.53200 | $76.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.35120 | $168.90 |
| 250 | $1.24536 | $311.34 |
| 375 | $1.19195 | $446.98 |
| 625 | $1.13237 | $707.73 |
| 875 | $1.12007 | $980.06 |
| 1,250 | $1.07361 | $1,342.01 |
| 1,500 | $1.05701 | $1,585.52 |
| 3,000 | $0.99001 | $2,970.03 |
| Unit Price without GST: | $2.98000 |
|---|---|
| Unit Price with GST: | $3.27800 |

