



UUD1V560MCL1GS | |
|---|---|
DigiKey Part Number | 493-2288-2-ND - Tape & Reel (TR) 493-2288-1-ND - Cut Tape (CT) 493-2288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V560MCL1GS |
Description | CAP ALUM 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V560MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49500 | $4.95 |
| 50 | $0.36720 | $18.36 |
| 100 | $0.32650 | $32.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.23468 | $211.21 |
| 1,800 | $0.21855 | $393.39 |
| 2,700 | $0.20900 | $564.30 |
| 4,500 | $0.20763 | $934.34 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

