URZ1H4R7MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 936
Unit Price: $0.80000
Datasheet

Similar


Nichicon
In Stock: 473
Unit Price: $0.40000
Datasheet

Similar


Nichicon
In Stock: 48,352
Unit Price: $0.52000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 3,916
Unit Price: $0.44000
Datasheet

Similar


Panasonic Industry
In Stock: 832
Unit Price: $0.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 2,550
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 1,202
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 4,028
Unit Price: $0.58000
Datasheet

Similar


Panasonic Industry
In Stock: 1,145
Unit Price: $0.56000
Datasheet

Similar


Panasonic Industry
In Stock: 14,109
Unit Price: $0.59000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,363
Unit Price: $0.89000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1H4R7MDD

DigiKey Part Number
493-15947-ND
Manufacturer
Manufacturer Product Number
URZ1H4R7MDD
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1H4R7MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes