URZ1H221MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 694
Unit Price: $1.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 656
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 582
Unit Price: $1.37000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 948
Unit Price: $1.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.19294

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.19294

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.21176
Datasheet

Parametric Equivalent


Nichicon
In Stock: 571
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 808
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,587
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,024
Unit Price: $1.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.48000
Datasheet
Image for URZ1H221MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URZ1H221MPD1AA

DigiKey Part Number
URZ1H221MPD1AA-ND
Manufacturer
Manufacturer Product Number
URZ1H221MPD1AA
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
435 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1H221MPD1TDNichicon694493-4657-1-ND$1.99000Parametric Equivalent
URZ1H221MPDNichicon656493-17235-ND$1.30000Parametric Equivalent
URZ1H221MPD1TDNichicon582493-11962-1-ND$1.37000Parametric Equivalent
UVY1H221MPDNichicon948493-16169-ND$1.28000Parametric Equivalent
UVY1H221MPD1TDNichicon0493-12916-1-ND$1.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
800$0.37549$300.39
Unit Price without GST:$0.37549
Unit Price with GST:$0.41304