



UPS1H681MHD1TO | |
|---|---|
DigiKey Part Number | 493-12188-1-ND - Cut Tape (CT) 493-12188-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H681MHD1TO |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H681MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 852 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.53000 | $15.30 |
| 50 | $1.18360 | $59.18 |
| 100 | $1.07390 | $107.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.88534 | $442.67 |
| 1,000 | $0.82594 | $825.94 |
| 1,500 | $0.79597 | $1,193.95 |
| 2,500 | $0.76257 | $1,906.42 |
| 3,500 | $0.74294 | $2,600.29 |
| 5,000 | $0.72398 | $3,619.90 |
| 6,000 | $0.71496 | $4,289.76 |
| 12,000 | $0.68445 | $8,213.40 |
| 12,500 | $0.68282 | $8,535.25 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

