



UPM1H151MHD6TO | |
|---|---|
DigiKey Part Number | 493-5247-1-ND - Cut Tape (CT) 493-5247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H151MHD6TO |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H151MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 545 mA @ 120 Hz | |
Ripple Current @ High Frequency | 785 mA @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $0.93600 | $9.36 |
| 50 | $0.74580 | $37.29 |
| 100 | $0.67140 | $67.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.53410 | $267.05 |
| 1,000 | $0.50261 | $502.61 |
| 1,500 | $0.48221 | $723.32 |
| 2,500 | $0.47534 | $1,188.35 |
| 3,500 | $0.44607 | $1,561.25 |
| 5,000 | $0.43314 | $2,165.70 |
| 6,000 | $0.42700 | $2,562.00 |
| 12,000 | $0.40620 | $4,874.40 |
| 12,500 | $0.40509 | $5,063.62 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

