



UPJ1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-5123-1-ND - Cut Tape (CT) 493-5123-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 955 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 10 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.86800 | $8.68 |
| 50 | $0.65660 | $32.83 |
| 100 | $0.58940 | $58.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.47356 | $236.78 |
| 1,000 | $0.43700 | $437.00 |
| 1,500 | $0.41855 | $627.82 |
| 2,500 | $0.39798 | $994.95 |
| 3,500 | $0.38588 | $1,350.58 |
| 5,000 | $0.37420 | $1,871.00 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

