



UPA1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4898-1-ND - Cut Tape (CT) 493-4898-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.68 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.34800 | $13.48 |
| 50 | $1.03760 | $51.88 |
| 100 | $0.93950 | $93.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77036 | $385.18 |
| 1,000 | $0.71708 | $717.08 |
| 1,500 | $0.69019 | $1,035.28 |
| 2,500 | $0.66022 | $1,650.55 |
| 3,500 | $0.64261 | $2,249.14 |
| 5,000 | $0.62559 | $3,127.95 |
| 6,000 | $0.61751 | $3,705.06 |
| 12,000 | $0.59013 | $7,081.56 |
| 12,500 | $0.58867 | $7,358.38 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.31000 |

