



UPA0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4844-1-ND - Cut Tape (CT) 493-4844-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.66800 | $6.68 |
| 50 | $0.49920 | $24.96 |
| 100 | $0.44600 | $44.60 |
| 500 | $0.35426 | $177.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32431 | $324.31 |
| 2,000 | $0.30030 | $600.60 |
| 3,000 | $0.28817 | $864.51 |
| 5,000 | $0.27466 | $1,373.30 |
| 7,000 | $0.26671 | $1,866.97 |
| 10,000 | $0.25904 | $2,590.40 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |

