



ULV2D120MNL1GS | |
|---|---|
DigiKey Part Number | 493-6735-2-ND - Tape & Reel (TR) 493-6735-1-ND - Cut Tape (CT) 493-6735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2D120MNL1GS |
Description | CAP ALUM 12UF 20% 200V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2D120MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.14000 | $11.40 |
| 50 | $0.87040 | $43.52 |
| 100 | $0.78510 | $78.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.63806 | $319.03 |
| 1,000 | $0.59175 | $591.75 |
| 1,500 | $0.56838 | $852.57 |
| 2,500 | $0.54233 | $1,355.83 |
| 3,500 | $0.52701 | $1,844.53 |
| 5,000 | $0.51222 | $2,561.10 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

