



ULD2W220MHD6TN | |
|---|---|
DigiKey Part Number | 493-13901-1-ND - Cut Tape (CT) 493-13901-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W220MHD6TN |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W220MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 292 mA @ 120 Hz | |
Ripple Current @ High Frequency | 525.6 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $2.89900 | $28.99 |
| 50 | $2.29700 | $114.85 |
| 100 | $2.10710 | $210.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.90436 | $476.09 |
| 500 | $1.78076 | $890.38 |
| 750 | $1.71839 | $1,288.79 |
| 1,250 | $1.64888 | $2,061.10 |
| 1,750 | $1.60803 | $2,814.05 |
| 2,500 | $1.56858 | $3,921.45 |
| Unit Price without GST: | $4.34000 |
|---|---|
| Unit Price with GST: | $4.77400 |

