



ULD2D270MPD1TD | |
|---|---|
DigiKey Part Number | 493-13864-1-ND - Cut Tape (CT) 493-13864-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2D270MPD1TD |
Description | CAP ALUM 27UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D270MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 149 mA @ 120 Hz | |
Ripple Current @ High Frequency | 268.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.85280 | $42.64 |
| 100 | $0.76900 | $76.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.62446 | $312.23 |
| 1,000 | $0.57894 | $578.94 |
| 1,500 | $0.55595 | $833.93 |
| 2,500 | $0.53034 | $1,325.85 |
| 3,500 | $0.51529 | $1,803.52 |
| 5,000 | $0.50074 | $2,503.70 |
| Unit Price without GST: | $1.76000 |
|---|---|
| Unit Price with GST: | $1.93600 |

