



UKL1V151MPD1TD | |
|---|---|
DigiKey Part Number | 493-10581-1-ND - Cut Tape (CT) 493-10581-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.81200 | $8.12 |
| 50 | $0.61460 | $30.73 |
| 100 | $0.55190 | $55.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.36822 | $184.11 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

