



UKL0J152KHD | |
|---|---|
DigiKey Part Number | 493-16830-ND |
Manufacturer | |
Manufacturer Product Number | UKL0J152KHD |
Description | CAP ALUM 1500UF 10% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J152KHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0465 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.40900 | $14.09 |
| 50 | $1.08520 | $54.26 |
| 100 | $0.98250 | $98.25 |
| 500 | $0.80584 | $402.92 |
| 1,000 | $0.75018 | $750.18 |
| 2,500 | $0.69082 | $1,727.05 |
| 5,000 | $0.65466 | $3,273.30 |
| Unit Price without GST: | $2.19000 |
|---|---|
| Unit Price with GST: | $2.40900 |

