



UKA1C682MHD | |
|---|---|
DigiKey Part Number | 493-4607-ND |
Manufacturer | |
Manufacturer Product Number | UKA1C682MHD |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C682MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.047 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.98000 | $5.98 |
| 10 | $4.06100 | $40.61 |
| 50 | $3.26280 | $163.14 |
| 100 | $3.01120 | $301.12 |
| 500 | $2.57878 | $1,289.39 |
| 1,000 | $2.44279 | $2,442.79 |
| 2,500 | $2.29780 | $5,744.50 |
| 5,000 | $2.20954 | $11,047.70 |
| Unit Price without GST: | $5.98000 |
|---|---|
| Unit Price with GST: | $6.57800 |

