



UHW2A221MHD1TO | |
|---|---|
DigiKey Part Number | 493-14619-1-ND - Cut Tape (CT) 493-14619-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A221MHD1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A221MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.105 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW2A221MHD | Nichicon | 289 | 493-17849-ND | $3.14000 | Parametric Equivalent |
| 100YXJ220M12.5X25 | Rubycon | 1,179 | 1189-1028-ND | $1.98000 | Parametric Equivalent |
| 100ZLH220MEFC12.5X25 | Rubycon | 735 | 1189-2942-ND | $2.18000 | Parametric Equivalent |
| 100ZLJ220M12.5X25 | Rubycon | 99,195 | 1189-1040-ND | $2.58000 | Parametric Equivalent |
| EEU-FS2A221 | Panasonic Industry | 1,958 | PCE5233-ND | $2.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 10 | $2.06000 | $20.60 |
| 50 | $1.61160 | $80.58 |
| 100 | $1.46970 | $146.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.22564 | $612.82 |
| 1,000 | $1.14880 | $1,148.80 |
| 1,500 | $1.11003 | $1,665.05 |
| 2,500 | $1.06684 | $2,667.10 |
| 3,500 | $1.04146 | $3,645.11 |
| 5,000 | $1.01693 | $5,084.65 |
| Unit Price without GST: | $3.14000 |
|---|---|
| Unit Price with GST: | $3.45400 |

