



UHV1C182MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1C182MPD1TDCT-ND - Cut Tape (CT) UHV1C182MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C182MPD1TD |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C182MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.485 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.32200 | $13.22 |
| 50 | $1.01460 | $50.73 |
| 100 | $0.91740 | $91.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.75042 | $375.21 |
| 1,000 | $0.69780 | $697.80 |
| 1,500 | $0.67125 | $1,006.88 |
| 2,500 | $0.64166 | $1,604.15 |
| 3,500 | $0.62426 | $2,184.91 |
| 5,000 | $0.60746 | $3,037.30 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |

