UHM1A152MPD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1,188
Unit Price: $1.27000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.36000
Datasheet

Similar


Nichicon
In Stock: 1,088
Unit Price: $1.31000
Datasheet

Similar


Nichicon
In Stock: 1,327
Unit Price: $1.40000
Datasheet

Similar


Panasonic Industry
In Stock: 595
Unit Price: $1.73000
Datasheet

Similar


Panasonic Industry
In Stock: 1,381
Unit Price: $1.70000
Datasheet

Similar


Panasonic Industry
In Stock: 3,188
Unit Price: $1.59000
Datasheet

Similar


Panasonic Industry
In Stock: 64,033
Unit Price: $1.57000
Datasheet

Similar


Panasonic Industry
In Stock: 959
Unit Price: $1.39000
Datasheet

Similar


Panasonic Industry
In Stock: 2,594
Unit Price: $1.36000
Datasheet

Similar


Chemi-Con
In Stock: 961
Unit Price: $1.33000
Datasheet
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHM1A152MPD6

DigiKey Part Number
UHM1A152MPD6-ND
Manufacturer
Manufacturer Product Number
UHM1A152MPD6
Description
CAP ALUM 1500UF 20% 10V RADIAL
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHM1A152MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
18 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes