



UFW1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-10963-1-ND - Cut Tape (CT) 493-10963-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 724.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1C102MPD1TD | Nichicon | 2,674 | 493-10976-1-ND | $0.99000 | MFR Recommended |
| UPA1A102MPD6TD | Nichicon | 2,175 | 493-4864-1-ND | $1.44000 | Upgrade |
| UVK1C102MPD1TD | Nichicon | 1,098 | 493-12553-1-ND | $1.57000 | Upgrade |
| ECA-1AM102B | Panasonic Industry | 304 | 10-ECA-1AM102BCT-ND | $0.83000 | Direct |
| 860020275015 | Würth Elektronik | 5,156 | 732-8917-1-ND | $0.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.81500 | $8.15 |
| 50 | $0.61480 | $30.74 |
| 100 | $0.55120 | $55.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.44192 | $220.96 |
| 1,000 | $0.40743 | $407.43 |
| 1,500 | $0.39003 | $585.04 |
| 2,500 | $0.37061 | $926.52 |
| 3,500 | $0.35919 | $1,257.16 |
| 5,000 | $0.34817 | $1,740.85 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

