



UHV1C182MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1C182MPD1TDCT-ND - Cut Tape (CT) UHV1C182MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C182MPD1TD |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C182MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.485 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.32200 | $13.22 |
| 50 | $1.01460 | $50.73 |
| 100 | $0.91740 | $91.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.72290 | $361.45 |
| 1,000 | $0.67220 | $672.20 |
| 1,500 | $0.64662 | $969.93 |
| 2,500 | $0.61811 | $1,545.28 |
| 3,500 | $0.60135 | $2,104.73 |
| 5,000 | $0.58516 | $2,925.80 |
| 6,000 | $0.57747 | $3,464.82 |
| 12,000 | $0.55142 | $6,617.04 |
| 12,500 | $0.55003 | $6,875.38 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |

