470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCZ1V471MNS1MS

DigiKey Part Number
UCZ1V471MNS1TR-ND - Tape & Reel (TR)
UCZ1V471MNS1CT-ND - Cut Tape (CT)
UCZ1V471MNS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1V471MNS1MS
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.64000$3.64
10$2.41000$24.10
50$1.89660$94.83
100$1.73450$173.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$1.59970$319.94
400$1.48763$595.05
600$1.43110$858.66
1,000$1.36807$1,368.07
1,400$1.33102$1,863.43
2,000$1.29522$2,590.44
Manufacturers Standard Package
Unit Price without GST:$3.64000
Unit Price with GST:$4.00400