



UCZ1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-7046-2-ND - Tape & Reel (TR) 493-7046-1-ND - Cut Tape (CT) 493-7046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 34.5 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.46660 | $23.33 |
| 100 | $0.41680 | $41.68 |
| 500 | $0.33060 | $165.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30341 | $303.41 |
| 2,000 | $0.28080 | $561.60 |
| 3,000 | $0.26939 | $808.17 |
| 5,000 | $0.25667 | $1,283.35 |
| 7,000 | $0.24919 | $1,744.33 |
| 10,000 | $0.24183 | $2,418.30 |
| 12,000 | $0.23853 | $2,862.36 |
| 24,000 | $0.22690 | $5,445.60 |
| 25,000 | $0.22628 | $5,657.00 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

