220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCZ1J221MNS1MS

DigiKey Part Number
UCZ1J221MNS1TR-ND - Tape & Reel (TR)
UCZ1J221MNS1CT-ND - Cut Tape (CT)
UCZ1J221MNS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J221MNS1MS
Description
CAP ALUM 220UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.97000$3.97
10$2.63300$26.33
50$2.07900$103.95
100$1.90390$190.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$1.75835$351.67
400$1.63730$654.92
600$1.57622$945.73
1,000$1.50811$1,508.11
1,400$1.46809$2,055.33
2,000$1.42944$2,858.88
Manufacturers Standard Package
Unit Price without GST:$3.97000
Unit Price with GST:$4.36700