
UCZ1H821MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1H821MNS1TR-ND - Tape & Reel (TR) UCZ1H821MNS1CT-ND - Cut Tape (CT) UCZ1H821MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H821MNS1MS |
Description | CAP ALUM 820UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 78mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 78mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.49000 | $34.90 |
| 50 | $2.78700 | $139.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $2.50192 | $312.74 |
| 250 | $2.32820 | $582.05 |
| 375 | $2.24053 | $840.20 |
| 625 | $2.14278 | $1,339.24 |
| 875 | $2.08533 | $1,824.66 |
| 1,250 | $2.02983 | $2,537.29 |
| Unit Price without GST: | $5.18000 |
|---|---|
| Unit Price with GST: | $5.69800 |

