1600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCZ1E162MNS1MS

DigiKey Part Number
UCZ1E162MNS1TR-ND - Tape & Reel (TR)
UCZ1E162MNS1CT-ND - Cut Tape (CT)
UCZ1E162MNS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1E162MNS1MS
Description
CAP ALUM 1600UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
47mOhm @ 100kHz
Lifetime @ Temp.
3500 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.31200$33.12
50$2.63940$131.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$2.36664$295.83
250$2.20036$550.09
375$2.11640$793.65
625$2.02282$1,264.26
875$1.96783$1,721.85
1,250$1.91469$2,393.36
Manufacturers Standard Package
Unit Price without GST:$4.93000
Unit Price with GST:$5.42300