



UCY2V820MHD3TN | |
|---|---|
DigiKey Part Number | 493-13332-1-ND - Cut Tape (CT) 493-13332-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V820MHD3TN |
Description | CAP ALUM 82UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V820MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.53 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.28840 | $572.10 |
| Unit Price without GST: | $4.36000 |
|---|---|
| Unit Price with GST: | $4.79600 |

