



UCY2H270MHD | |
|---|---|
DigiKey Part Number | 493-6902-ND |
Manufacturer | |
Manufacturer Product Number | UCY2H270MHD |
Description | CAP ALUM 27UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H270MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.49000 | $5.49 |
| 10 | $3.70800 | $37.08 |
| 50 | $2.96800 | $148.40 |
| 400 | $2.37960 | $951.84 |
| 800 | $2.24574 | $1,796.59 |
| 1,200 | $2.17822 | $2,613.86 |
| 2,800 | $2.05876 | $5,764.53 |
| 5,200 | $1.98717 | $10,333.28 |
| Unit Price without GST: | $5.49000 |
|---|---|
| Unit Price with GST: | $6.03900 |

