



UCY2G820MHD3TN | |
|---|---|
DigiKey Part Number | 493-4832-1-ND - Cut Tape (CT) 493-4832-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G820MHD3TN |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G820MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.53 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.53000 | $5.53 |
| 10 | $3.72900 | $37.29 |
| 50 | $2.98200 | $149.10 |
| 100 | $2.74650 | $274.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.49480 | $623.70 |
| 500 | $2.34152 | $1,170.76 |
| 750 | $2.26415 | $1,698.11 |
| 1,250 | $2.17795 | $2,722.44 |
| 1,750 | $2.15841 | $3,777.22 |
| Unit Price without GST: | $5.53000 |
|---|---|
| Unit Price with GST: | $6.08300 |

