



UCX1H122MNJ1MS | |
|---|---|
DigiKey Part Number | UCX1H122MNJ1MTR-ND - Tape & Reel (TR) 493-UCX1H122MNJ1MSCT-ND - Cut Tape (CT) 493-UCX1H122MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1H122MNJ1MS |
Description | CAP ALUM 1200UF 20% 50V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1H122MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.35000 | $6.35 |
| 10 | $4.32100 | $43.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $3.31920 | $248.94 |
| 150 | $3.08160 | $462.24 |
| 225 | $2.96156 | $666.35 |
| 375 | $2.82779 | $1,060.42 |
| 525 | $2.74912 | $1,443.29 |
| 750 | $2.67315 | $2,004.86 |
| Unit Price without GST: | $6.35000 |
|---|---|
| Unit Price with GST: | $6.98500 |

