82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCS2D820MHD1TN

DigiKey Part Number
493-13284-1-ND - Cut Tape (CT)
493-13284-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2D820MHD1TN
Description
CAP ALUM 82UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2D820MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.69800$16.98
50$1.31940$65.97
100$1.19960$119.96
Tape & Box (TB)
QuantityUnit PriceExt Price
250$1.05840$264.60
500$0.98098$490.49
750$0.94191$706.43
1,250$0.89835$1,122.94
1,750$0.87275$1,527.31
2,500$0.84802$2,120.05
3,000$0.83626$2,508.78
6,000$0.79646$4,778.76
6,250$0.79434$4,964.62
Manufacturers Standard Package
Unit Price without GST:$2.61000
Unit Price with GST:$2.87100