



UCM1E392MNJ1MS | |
|---|---|
DigiKey Part Number | UCM1E392MNJ1TR-ND - Tape & Reel (TR) UCM1E392MNJ1CT-ND - Cut Tape (CT) UCM1E392MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E392MNJ1MS |
Description | CAP ALUM 3900UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.54 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.74000 | $5.74 |
| 10 | $3.88200 | $38.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $2.96787 | $222.59 |
| 150 | $2.75087 | $412.63 |
| 225 | $2.64138 | $594.31 |
| 375 | $2.51923 | $944.71 |
| 525 | $2.44745 | $1,284.91 |
| 750 | $2.37809 | $1,783.57 |
| Unit Price without GST: | $5.74000 |
|---|---|
| Unit Price with GST: | $6.31400 |

