



UCL0J222MNL1GS | |
|---|---|
DigiKey Part Number | 493-3897-2-ND - Tape & Reel (TR) 493-3897-1-ND - Cut Tape (CT) 493-3897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J222MNL1GS |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J222MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.30500 | $13.05 |
| 50 | $1.00220 | $50.11 |
| 100 | $0.90630 | $90.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.75983 | $303.93 |
| 800 | $0.70455 | $563.64 |
| 1,200 | $0.67664 | $811.97 |
| 2,000 | $0.64553 | $1,291.06 |
| 2,800 | $0.62725 | $1,756.30 |
| 4,000 | $0.60959 | $2,438.36 |
| Unit Price without GST: | $2.04000 |
|---|---|
| Unit Price with GST: | $2.24400 |

