1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD1V102MNS1MS

DigiKey Part Number
UCD1V102MNS1MTR-ND - Tape & Reel (TR)
493-UCD1V102MNS1MSCT-ND - Cut Tape (CT)
493-UCD1V102MNS1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1V102MNS1MS
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.84400$28.44
50$2.25240$112.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$2.01232$251.54
250$1.86592$466.48
375$1.79205$672.02
625$1.70966$1,068.54
875$1.66123$1,453.58
1,250$1.61446$2,018.08
Manufacturers Standard Package
Unit Price without GST:$4.27000
Unit Price with GST:$4.69700