68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD1K680MNS1MS

DigiKey Part Number
UCD1K680MNS1MTR-ND - Tape & Reel (TR)
493-UCD1K680MNS1MSCT-ND - Cut Tape (CT)
493-UCD1K680MNS1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K680MNS1MS
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.84000$2.84
10$1.85800$18.58
50$1.44840$72.42
100$1.31890$131.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$1.21120$242.24
400$1.12163$448.65
600$1.07643$645.86
1,000$1.02605$1,026.05
1,400$0.99643$1,395.00
2,000$0.96782$1,935.64
2,400$0.95422$2,290.13
4,800$0.90816$4,359.17
5,000$0.90571$4,528.55
Manufacturers Standard Package
Unit Price without GST:$2.84000
Unit Price with GST:$3.12400