
UCD1J680MNS1GS | |
|---|---|
DigiKey Part Number | UCD1J680MNS1GTR-ND - Tape & Reel (TR) 493-UCD1J680MNS1GSCT-ND - Cut Tape (CT) 493-UCD1J680MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J680MNS1GS |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.00400 | $10.04 |
| 50 | $0.76260 | $38.13 |
| 100 | $0.68640 | $68.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.55486 | $277.43 |
| 1,000 | $0.51341 | $513.41 |
| 1,500 | $0.49248 | $738.72 |
| 2,500 | $0.46916 | $1,172.90 |
| 3,500 | $0.45544 | $1,594.04 |
| 5,000 | $0.44219 | $2,210.95 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |

