



UBY1K471MHL1TN | |
|---|---|
DigiKey Part Number | 493-17763-1-ND - Cut Tape (CT) 493-17763-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1K471MHL1TN |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1K471MHL1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.14 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.64000 | $4.64 |
| 10 | $3.10000 | $31.00 |
| 50 | $2.46360 | $123.18 |
| 100 | $2.26280 | $226.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.04816 | $512.04 |
| 500 | $1.91738 | $958.69 |
| 750 | $1.85141 | $1,388.56 |
| 1,250 | $1.77788 | $2,222.35 |
| 1,750 | $1.73467 | $3,035.67 |
| 2,500 | $1.69292 | $4,232.30 |
| Unit Price without GST: | $4.64000 |
|---|---|
| Unit Price with GST: | $5.10400 |

