220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1C221MPD

DigiKey Part Number
493-16633-ND
Manufacturer
Manufacturer Product Number
UBW1C221MPD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1C221MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
620 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.51000$1.51
10$0.91900$9.19
50$0.72860$36.43
100$0.65560$65.56
500$0.52976$264.88
2,000$0.45425$908.50
4,000$0.42976$1,719.04
6,000$0.41594$2,495.64
Manufacturers Standard Package
Unit Price without GST:$1.51000
Unit Price with GST:$1.66100