
UBH1E271MNS1GS | |
|---|---|
DigiKey Part Number | UBH1E271MNS1GTR-ND - Tape & Reel (TR) 493-UBH1E271MNS1GSCT-ND - Cut Tape (CT) 493-UBH1E271MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBH1E271MNS1GS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.70400 | $17.04 |
| 50 | $1.36760 | $68.38 |
| 100 | $1.26380 | $126.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.08850 | $544.25 |
| 1,000 | $1.03422 | $1,034.22 |
| 1,500 | $1.00702 | $1,510.53 |
| 2,500 | $0.97688 | $2,442.20 |
| 3,500 | $0.95927 | $3,357.44 |
| 5,000 | $0.94232 | $4,711.60 |
| Unit Price without GST: | $2.55000 |
|---|---|
| Unit Price with GST: | $2.80500 |

