220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RNU1E221MDNASQPX

DigiKey Part Number
493-16403-2-ND - Tape & Reel (TR)
493-16403-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNU1E221MDNASQPX
Description
CAP ALUM POLY 220UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1E221MDNASQPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
465 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.65 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
220 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UGV1E221MP30811UChinsan (Elite)9904191-UGV1E221MP30811UCT-ND$2.17000Parametric Equivalent
In-Stock: 1,049
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.05000$4.05
10$2.69100$26.91
50$2.12640$106.32
100$1.94860$194.86
500$1.64280$821.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.54659$1,546.59
2,000$1.46669$2,933.38
3,000$1.42639$4,279.17
5,000$1.38149$6,907.45
7,000$1.35511$9,485.77
10,000$1.32963$13,296.30
Manufacturers Standard Package
Unit Price without GST:$4.05000
Unit Price with GST:$4.45500