Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNU1E221MCNASQ | |
|---|---|
DigiKey Part Number | RNU1E221MCNASTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1E221MCNASQ |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 465 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSG250ELL221MHB5S | Chemi-Con | 0 | 565-4316-ND | $2.69000 | Parametric Equivalent |
| UPE1E221MCG0811U | Chinsan (Elite) | 0 | 4191-UPE1E221MCG0811U-ND | $0.66956 | Parametric Equivalent |
| UPE1E221MP30811U | Chinsan (Elite) | 0 | 4191-UPE1E221MP30811UCT-ND | $1.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52203 | $3,044.06 |
| Unit Price without GST: | $1.52203 |
|---|---|
| Unit Price with GST: | $1.67423 |



