
RDS1A121MCNAFEGS | |
|---|---|
DigiKey Part Number | RDS1A121MCNAFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDS1A121MCNAFEGS |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RDS1A121MCNAFEGS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35432 | $354.32 |
| Unit Price without GST: | $0.35432 |
|---|---|
| Unit Price with GST: | $0.38975 |

