180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1H181MCL1GS

DigiKey Part Number
493-13774-2-ND - Tape & Reel (TR)
493-13774-1-ND - Cut Tape (CT)
493-13774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1H181MCL1GS
Description
CAP ALUM POLY 180UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1H181MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.01500$40.15
50$3.30840$165.42
100$2.98170$298.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.68338$1,073.35
Manufacturers Standard Package
Unit Price without GST:$5.91000
Unit Price with GST:$6.50100